Part Details for RT0805FRE0727K4L by YAGEO Corporation
Overview of RT0805FRE0727K4L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE0727K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6806
|
Newark | Res, 27K4, 1%, 0.125W, Thin Film, 0805, Resistance:27.4Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRE0727K4L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
13-RT0805FRE0727K4LCT-ND
|
DigiKey | RES SMD 27.4K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12712 In Stock |
|
$0.0081 / $0.1000 | Buy Now |
DISTI #
RT0805FRE0727K4L
|
Avnet Americas | SMD Chip Resistor, 27.4 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE0727K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0805FRE0727K4L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 27.4K ohm 1% 50ppm RoHS: Compliant | 8416 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
DISTI #
RT0805FRE0727K4L
|
TTI | Thin Film Resistors - SMD 1/8W 27.4K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0079 / $0.0129 | Buy Now |
DISTI #
WRC45915
|
Rutronik | RT0805 27,4K 1% 0,125W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0062 / $0.0067 | Buy Now |
DISTI #
RT0805FRE0727K4L
|
Avnet Abacus | SMD Chip Resistor, 27.4 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE0727K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 27.4K Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0157 / $0.0192 | RFQ |
|
Perfect Parts Corporation | 7963 |
|
RFQ |
Part Details for RT0805FRE0727K4L
RT0805FRE0727K4L CAD Models
RT0805FRE0727K4L Part Data Attributes:
|
RT0805FRE0727K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE0727K4L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE0727K4L
This table gives cross-reference parts and alternative options found for RT0805FRE0727K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE0727K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP2742F50 | Fixed Resistor, Metal Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE0727K4L vs RN73R2ATTP2742F50 |
CRT0805-FZ-2742EST | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805FRE0727K4L vs CRT0805-FZ-2742EST |
SF08Q2742FTLA | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE0727K4L vs SF08Q2742FTLA |
AS0805Q2742F-T5 | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805FRE0727K4L vs AS0805Q2742F-T5 |
WF08Q2742FTLQ | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE0727K4L vs WF08Q2742FTLQ |
239044172743L | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE0727K4L vs 239044172743L |
RTX052742FEP3 | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE0727K4L vs RTX052742FEP3 |
SF08Q2742FTL | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE0727K4L vs SF08Q2742FTL |
RN73H2ATTD2742F50 | Fixed Resistor, Metal Film, 0.125W, 27400ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE0727K4L vs RN73H2ATTD2742F50 |