Part Details for RT0805FRE07787RL by YAGEO Corporation
Overview of RT0805FRE07787RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE07787RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805FRE07787RL-ND
|
DigiKey | RES SMD 787 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0142 | Buy Now |
DISTI #
RT0805FRE07787RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 787Ohm 1% Paper T/R - Tape and Reel (Alt: RT0805FRE07787RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0805FRE07787RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 787 ohm 1% 50ppm RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0052 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 787 Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0157 / $0.0192 | RFQ |
Part Details for RT0805FRE07787RL
RT0805FRE07787RL CAD Models
RT0805FRE07787RL Part Data Attributes:
|
RT0805FRE07787RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE07787RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE07787RL
This table gives cross-reference parts and alternative options found for RT0805FRE07787RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE07787RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX057870FEP3 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE07787RL vs RTX057870FEP3 |
RTX057870FETP | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE07787RL vs RTX057870FETP |
WF08Q7870FTLQ | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE07787RL vs WF08Q7870FTLQ |
239040277871L | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE07787RL vs 239040277871L |
AS0805Q7870F-T5 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805FRE07787RL vs AS0805Q7870F-T5 |
RN73R2ATTP7870F50 | Fixed Resistor, Metal Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE07787RL vs RN73R2ATTP7870F50 |
RTX057870FEP4 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE07787RL vs RTX057870FEP4 |
RTX057870FEP2 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE07787RL vs RTX057870FEP2 |
SF08Q7870FTL | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE07787RL vs SF08Q7870FTL |
239044177871L | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE07787RL vs 239044177871L |