Part Details for RT0805FRE1082K5L by YAGEO Corporation
Overview of RT0805FRE1082K5L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE1082K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0805FRE1082K5L-ND
|
DigiKey | RES 82.5K OHM 1% 1/8W 0805 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0126 | Buy Now |
DISTI #
RT0805FRE1082K5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 82.5kOhm 1% Paper T/R - Tape and Reel (Alt: RT0805FRE1082K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0062 | Buy Now |
DISTI #
603-RT0805FRE1082K5L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0052 | Buy Now |
DISTI #
RT0805FRE1082K5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 82.5kOhm 1% Paper T/R - Tape and Reel (Alt: RT0805FRE1082K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0062 | Buy Now |
DISTI #
RT0805FRE1082K5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 82.5kOhm 1% Paper T/R - Tape and Reel (Alt: RT0805FRE1082K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0062 | Buy Now |
Part Details for RT0805FRE1082K5L
RT0805FRE1082K5L CAD Models
RT0805FRE1082K5L Part Data Attributes
|
RT0805FRE1082K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE1082K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE1082K5L
This table gives cross-reference parts and alternative options found for RT0805FRE1082K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE1082K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP8252F50 | Fixed Resistor, Metal Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE1082K5L vs RN73R2ATTP8252F50 |
SF08Q8252FTLA | Fixed Resistor, Thin Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE1082K5L vs SF08Q8252FTLA |
RTX058252FEP3 | Fixed Resistor, Thin Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE1082K5L vs RTX058252FEP3 |
SF08Q8252FTL | Fixed Resistor, Thin Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE1082K5L vs SF08Q8252FTL |
CRT0805-FZ-8252EST | Fixed Resistor, Thin Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805FRE1082K5L vs CRT0805-FZ-8252EST |
WF08Q8252FTLQ | Fixed Resistor, Thin Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE1082K5L vs WF08Q8252FTLQ |
RTX058252FETP | Fixed Resistor, Thin Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE1082K5L vs RTX058252FETP |
RBS10FTS8252 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805FRE1082K5L vs RBS10FTS8252 |
239044178253L | Fixed Resistor, Thin Film, 0.125W, 82500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE1082K5L vs 239044178253L |