Part Details for RT0W01210SNH-K by Amphenol Sine Systems
Overview of RT0W01210SNH-K by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0W01210SNH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1427
|
Newark | Industrial Circular, Rcpt, 10Pos, Flange, Product Range:Ecomate Rm Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT0W01210SNH-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$20.3400 / $26.5700 | Buy Now |
DISTI #
889-1306-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD CRIMP Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
26 In Stock |
|
$19.3125 / $27.9630 | Buy Now |
DISTI #
71033609
|
RS | Wall Mtg Recpt Socket 20Awg 10 Pin | Amphenol Sine Systems RT0W01210SNH-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 46 |
|
$20.2900 / $26.3500 | Buy Now |
DISTI #
AMERT0W01210SNH-K
|
Heilind Electronics | SQUARE FLANGE RECEPTACLE, RM | Americas - 0 in Stock |
|
$15.5127 / $23.5015 | Buy Now |
|
Onlinecomponents.com | Receptacle Kit, Square Flange, 12 Position, Female, Shell Size 10, with Machined Gold Contacts, Size 20 (22-20AWG), Gasket RoHS: Compliant |
55 In Stock |
|
$15.9000 / $23.9700 | Buy Now |
DISTI #
61750648
|
Verical | Conn Circular SKT 10 POS ST Wall Mount 10 Terminal 1 Port RT360™ RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2119 | Americas - 55 |
|
$25.9515 / $30.8892 | Buy Now |
DISTI #
77353003
|
Verical | Conn Circular SKT 10 POS ST Wall Mount 10 Terminal 1 Port RT360™ RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$19.3472 / $24.9710 | Buy Now |
DISTI #
AMERT0W01210SNH-K
|
Interstate Connecting Components | SQUARE FLANGE RECEPTACLE, RM | 0 |
|
$15.5127 / $23.5015 | Buy Now |
|
Master Electronics | Receptacle Kit, Square Flange, 12 Position, Female, Shell Size 10, with Machined Gold Contacts, Size 20 (22-20AWG), Gasket RoHS: Compliant |
55 In Stock |
|
$15.9000 / $23.9700 | Buy Now |