Part Details for RT0W01210SNH by Amphenol Sine Systems
Overview of RT0W01210SNH by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0W01210SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2372
|
Newark | Circular Connector, Receptacle, 10 Position, Panel, Product Range:Ecomate Rm Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel RT0W01210SNH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $12.0500 | Buy Now |
DISTI #
RT0W01210SNH-ND
|
DigiKey | CONN RCPT HSG FMALE 10POS PNL MT Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6253 | Buy Now |
DISTI #
70247419
|
RS | Circular Connector, Box Mount,10 Pin, Female,20 AWG, Shell 12,EcoMate RM Series | Amphenol Sine Systems RT0W01210SNH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4700 | RFQ |
|
Future Electronics | Eco-Mate 10 Position 12 Shell Insert Square Flange Female Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$9.5600 / $10.0400 | Buy Now |
DISTI #
AMERT0W01210SNH
|
Heilind Electronics | Wall Mtg Recpt, Socket | Americas - 0 in Stock |
|
$7.3075 / $10.4350 | Buy Now |
|
Onlinecomponents.com | Receptacle, Square Flange, 10 Position, Female, Shell Size 12 RoHS: Compliant | 0 |
|
$9.4100 / $13.7200 | Buy Now |
DISTI #
AMERT0W01210SNH
|
Interstate Connecting Components | Wall Mtg Recpt, Socket | 0 |
|
$7.3075 / $10.4350 | Buy Now |