Part Details for RT0W01419SKNH03-K by Amphenol Sine Systems
Overview of RT0W01419SKNH03-K by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0W01419SKNH03-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3440
|
Newark | Circular Connector, Rcpt, 19Pos, Flange, Product Range:Ecomate Rssm Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT0W01419SKNH03-K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$7.0000 | Buy Now |
DISTI #
889-RT0W01419SKNH03-K-ND
|
DigiKey | CONN RCPT FMALE 19POS GOLD CRIMP Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
6 In Stock |
|
$31.2762 / $44.6710 | Buy Now |
DISTI #
71998176
|
RS | Recp. Kit, Square Flange,19 Pos.,Female, Sz 14,Gold Contacts, Sz 20,22-20AWG, Gasket | Amphenol Sine Systems RT0W01419SKNH03-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 |
|
$31.8600 / $41.3700 | Buy Now |
DISTI #
AMERT0W01419SKNH03-K
|
Heilind Electronics | 19P SQ FLG RCPT,CIRC FEM KIT,22-20AWG,IP69K MATED | Americas - 0 in Stock |
|
$24.7699 / $37.5415 | Buy Now |
|
Onlinecomponents.com | Receptacle Kit, Square Flange, 19 Position, Female, Shell Size 14, Silicone Seal, with Machined Gold Contacts, Size 20 (22-20AWG), Gasket, IP69K RoHS: Compliant |
50 In Stock 50 Factory Stock |
|
$28.9900 / $43.4500 | Buy Now |
DISTI #
AMERT0W01419SKNH03-K
|
Interstate Connecting Components | 19P SQ FLG RCPT,CIRC FEM KIT,22-20AWG,IP69K MATED | 0 |
|
$24.7699 / $37.5415 | Buy Now |
|
Master Electronics | Receptacle Kit, Square Flange, 19 Position, Female, Shell Size 14, Silicone Seal, with Machined Gold Contacts, Size 20 (22-20AWG), Gasket, IP69K RoHS: Compliant |
50 In Stock 50 Factory Stock |
|
$28.9900 / $43.4500 | Buy Now |