Part Details for RT0W01419SNH by Amphenol Corporation
Overview of RT0W01419SNH by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RT0W01419SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0W01419SNH
|
Avnet Americas | Conn Circular SKT 19 POS ST Wall Mount 19 Terminal 1 Port - Bag (Alt: RT0W01419SNH) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$9.5747 / $13.6752 | Buy Now |
DISTI #
654-RT0W01419SNH
|
Mouser Electronics | Standard Circular Connector 20AWG 19 Pin Recptle Female RoHS: Compliant | 50 |
|
$9.8800 / $13.6500 | Buy Now |
DISTI #
RT0W01419SNH
|
TTI | Standard Circular Connector 20AWG 19 Pin Recptle Female RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 115 In Stock |
|
$8.4000 / $13.5100 | Buy Now |
DISTI #
RT0W01419SNH
|
Avnet Americas | Conn Circular SKT 19 POS ST Wall Mount 19 Terminal 1 Port - Bag (Alt: RT0W01419SNH) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$9.5747 / $13.6752 | Buy Now |
DISTI #
RT0W014-19SNH
|
TME | Connector: circular, socket, PIN: 19, female, w/o contacts, RT360 Min Qty: 1 | 31 |
|
$12.3500 / $17.8100 | Buy Now |
DISTI #
RT0W01419SNH
|
Avnet Abacus | Conn Circular SKT 19 POS ST Wall Mount 19 Terminal 1 Port (Alt: RT0W01419SNH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT0W01419SNH
RT0W01419SNH CAD Models
RT0W01419SNH Part Data Attributes:
|
RT0W01419SNH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0W01419SNH
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |