Part Details for RT100AS1000KB by Vishay Intertechnologies
Overview of RT100AS1000KB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT100AS1000KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT100AS1000KB
|
Avnet Abacus | Res Wirewound POT 100 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6mm (106 X 85 X 97mm) Solder Lug Panel Mount Bulk (Alt: RT100AS1000KB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1141339
|
Farnell | RHEOSTAT, WIREWOUND, 100R, 10%, 100W RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 0 |
|
$154.5404 / $213.9829 | Buy Now |