Part Details for RT110 by Klein Tools Inc
Overview of RT110 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7879
|
Newark | Receptacle Tester, 110/125Vac, 50/60Hz, Power Consumption:-, Frequency Min:-, Frequency Max:60Hz, Product Range:-, Plug Type:- Rohs Compliant: Yes |Klein Tools RT110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2343 |
|
$12.1200 | Buy Now |
DISTI #
247-RT110
|
Mouser Electronics | Component Testers Receptacle Tester RoHS: Compliant | 5 |
|
$9.9700 / $11.6300 | Buy Now |
DISTI #
70811173
|
RS | Receptacle Tester, Drop Protection 6.6 ft, 110/125V AC at 50/60Hz in 3-Wire | Klein Tools RT110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$10.3500 / $11.6300 | Buy Now |
|
Onlinecomponents.com | Receptacle Tester | 0 |
|
$9.9700 | Buy Now |