Part Details for RT1206BRD0797R6L by YAGEO Corporation
Overview of RT1206BRD0797R6L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD0797R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206BRD0797R6L-ND
|
DigiKey | RES SMD 97.6 OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0894 | Buy Now |
DISTI #
RT1206BRD0797R6L
|
Avnet Americas | Resistor Thin Film 97.6Ohm 0.1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: RT1206BRD0797R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
DISTI #
603-RT1206BRD0797R6L
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 97.6 ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0890 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0397 | Buy Now |
DISTI #
RT1206BRD0797R6L
|
Avnet Americas | Resistor Thin Film 97.6Ohm 0.1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: RT1206BRD0797R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0468 / $0.0489 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 97.6 Ohms 0.1% 1/4W 25PPM SMT | 0 |
|
$0.1139 / $0.1310 | RFQ |
Part Details for RT1206BRD0797R6L
RT1206BRD0797R6L CAD Models
RT1206BRD0797R6L Part Data Attributes:
|
RT1206BRD0797R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD0797R6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD0797R6L
This table gives cross-reference parts and alternative options found for RT1206BRD0797R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD0797R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2B97R6BTD | Fixed Resistor, Thin Film, 0.33W, 97.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD0797R6L vs RP73PF2B97R6BTD |
AS1206E97R6B-T5 | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RT1206BRD0797R6L vs AS1206E97R6B-T5 |
SF12R97R6BTLQ | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD0797R6L vs SF12R97R6BTLQ |
RP73F2B97R6ATDF | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD0797R6L vs RP73F2B97R6ATDF |
RT1206WRD1097R6L | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRD0797R6L vs RT1206WRD1097R6L |
TP0625B976JR5E | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206BRD0797R6L vs TP0625B976JR5E |
HPTF1206-UE-97R6BT | Fixed Resistor, Thin Film, 0.33W, 97.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206BRD0797R6L vs HPTF1206-UE-97R6BT |
AR06BTRC3V97R6 | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206BRD0797R6L vs AR06BTRC3V97R6 |
SF12R97R6ATLQ | Fixed Resistor, Thin Film, 0.25W, 97.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD0797R6L vs SF12R97R6ATLQ |
RP73PF2B97R6BTG | Fixed Resistor, Thin Film, 0.33W, 97.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD0797R6L vs RP73PF2B97R6BTG |