Part Details for RT1206CRD13324KL by YAGEO Corporation
Overview of RT1206CRD13324KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206CRD13324KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 324K Ohms 0.25% 1/4W 25PPM SMT | 0 |
|
$0.1564 / $0.1799 | RFQ |
Part Details for RT1206CRD13324KL
RT1206CRD13324KL CAD Models
RT1206CRD13324KL Part Data Attributes
|
RT1206CRD13324KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRD13324KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRD13324KL
This table gives cross-reference parts and alternative options found for RT1206CRD13324KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRD13324KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R3243CTL | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRD13324KL vs SF12R3243CTL |
RNCH1206CTE324K | Fixed Resistor, Thin Film, 0.33W, 324000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206CRD13324KL vs RNCH1206CTE324K |
RTX063243CDP2 | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206CRD13324KL vs RTX063243CDP2 |
RTX063243CDP3 | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206CRD13324KL vs RTX063243CDP3 |
TP0625C3243T4E | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRD13324KL vs TP0625C3243T4E |
TP0625C3243T5E | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRD13324KL vs TP0625C3243T5E |
TP0625C3243RCE | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRD13324KL vs TP0625C3243RCE |
RTW30D1206C3243-RG70 | Fixed Resistor, Thin Film, 0.333W, 324000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RT1206CRD13324KL vs RTW30D1206C3243-RG70 |
HPTF1206-UE-3243CT | Fixed Resistor, Thin Film, 0.33W, 324000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206CRD13324KL vs HPTF1206-UE-3243CT |
CRT1206-CY-3243EAS | Fixed Resistor, Thin Film, 0.25W, 324000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206CRD13324KL vs CRT1206-CY-3243EAS |