Part Details for RT1206CRD13324RL by YAGEO Corporation
Overview of RT1206CRD13324RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206CRD13324RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3216) 1206 324 Ohms 0.25% 1/4W 25PPM SMT | 0 |
|
$0.1551 / $0.1784 | RFQ |
Part Details for RT1206CRD13324RL
RT1206CRD13324RL CAD Models
RT1206CRD13324RL Part Data Attributes
|
RT1206CRD13324RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRD13324RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRD13324RL
This table gives cross-reference parts and alternative options found for RT1206CRD13324RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRD13324RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CPC3V3240 | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206CRD13324RL vs AR06CPC3V3240 |
RN73H2BTTE3240C25 | Fixed Resistor, Metal Film, 0.25W, 324ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRD13324RL vs RN73H2BTTE3240C25 |
CAR1206324OHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RT1206CRD13324RL vs CAR1206324OHMS0.25%25PPMHP |
TP0625C3240TCE | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRD13324RL vs TP0625C3240TCE |
TP0625C3240T4E | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRD13324RL vs TP0625C3240T4E |
CRT1206-CY-3240EST | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206CRD13324RL vs CRT1206-CY-3240EST |
SF12R3240CALQ | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRD13324RL vs SF12R3240CALQ |
RNCH1206CTE324R | Fixed Resistor, Thin Film, 0.33W, 324ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206CRD13324RL vs RNCH1206CTE324R |
239061153241L | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206CRD13324RL vs 239061153241L |
TP0625C3240T5E | Fixed Resistor, Thin Film, 0.25W, 324ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRD13324RL vs TP0625C3240T5E |