Part Details for RT1610-32.768-9-TR by Raltron Electronics Corporation
Overview of RT1610-32.768-9-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RT1610-32.768-9-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-RT1610-32.768-9-TRCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 5000 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5040 | Buy Now |
|
Future Electronics | 32.768 kHz-0.045ppm/˚C2± 20 ppm9 pF90 kΩ-40°C~+85°C RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.8350 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 32.768KHz 9pF 20PPM SMT | 0 |
|
$0.4400 / $0.5060 | RFQ |
Part Details for RT1610-32.768-9-TR
RT1610-32.768-9-TR CAD Models
RT1610-32.768-9-TR Part Data Attributes
|
RT1610-32.768-9-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1610-32.768-9-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0162% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L1.6XB1.0XH0.5 (mm)/L0.063XB0.039XH0.02 (inch) | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for RT1610-32.768-9-TR
This table gives cross-reference parts and alternative options found for RT1610-32.768-9-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1610-32.768-9-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX212Z-A2C5-32.768KHZD9 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Cardinal Components | RT1610-32.768-9-TR vs CX212Z-A2C5-32.768KHZD9 |
CX212-A2C5-32.768KHZD9 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | Cardinal Components | RT1610-32.768-9-TR vs CX212-A2C5-32.768KHZD9 |