Part Details for RT184005 by TE Connectivity
Overview of RT184005 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT184005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7387
|
Newark | Power Relay, Spst-No, 10A, 250Vac, Th, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:10A, Product Range:Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity RT184005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 700 |
|
$3.8500 / $6.1800 | Buy Now |
DISTI #
75AC1625
|
Newark | Rt184005 |Potter&brumfield Te Connectivity RT184005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$4.8300 / $5.9400 | Buy Now |
DISTI #
08H3730
|
Newark | Rt184005 Rohs Compliant: Yes |Schrack Te Connectivity RT184005 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.1400 | Buy Now |
DISTI #
RT184005-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 5V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
4 In Stock |
|
$3.4643 / $5.9400 | Buy Now |
DISTI #
72143587
|
RS | Relay, RT184005 | TE Connectivity RT184005 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 | RFQ |
|
Onlinecomponents.com | Power Relay 5VDC 10A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant |
510 In Stock |
|
$3.5400 / $5.6200 | Buy Now |
DISTI #
51677321
|
Verical | Power Relay 5VDC 10A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1506 | Americas - 500 |
|
$4.6930 / $7.3060 | Buy Now |
DISTI #
78446999
|
Verical | Power Relay 5VDC 10A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 240 |
|
$3.2698 | Buy Now |
|
Quest Components | 18 |
|
$5.5428 / $8.3142 | Buy Now | |
DISTI #
TE Connectivity RT184005
|
PEI Genesis | Power/Signal Relay 1 Form A | 250 |
|
Buy Now |
Part Details for RT184005
RT184005 CAD Models
RT184005 Part Data Attributes
|
RT184005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT184005
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.05A (COIL), 5VDC (COIL), 250mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 3.7 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operate Time | 9 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |