Part Details for RT2012-32.768-7-TR by Raltron Electronics Corporation
Overview of RT2012-32.768-7-TR by Raltron Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT2012-32.768-7-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9406
|
Newark | Crystal, 32.768Khz, 7Pf, 2Mm X 1.2Mm Rohs Compliant: Yes |Raltron RT2012-32.768-7-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2740 |
|
$0.4740 / $0.6830 | Buy Now |
DISTI #
2151-RT2012-32.768-7-CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12969 In Stock |
|
$0.2864 / $0.6100 | Buy Now |
|
Future Electronics | RT2012 Series 32.768 kHz ± 20 ppm 7 pF 40°C to +85°C Tuning Fork SMT Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 32.7680KHZ 7PF SMD | 1916 |
|
$0.4175 / $0.4801 | Buy Now |
Part Details for RT2012-32.768-7-TR
RT2012-32.768-7-TR CAD Models
RT2012-32.768-7-TR Part Data Attributes:
|
RT2012-32.768-7-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2012-32.768-7-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.2mm X 0.6 mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |