There are no models available for this part yet.
Overview of RT2512BKB07100KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT2512BKB07100KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT2512BKB07100KL-ND
|
DigiKey | RES 100K OHM 0.1% 3/4W 2512 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7776 | Buy Now | |
DISTI #
RT2512BKB07100KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 2512 100kOhm 0.1% Emboss T/R - Tape and Reel (Alt: RT2512BKB07100KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5720 | Buy Now | |
DISTI #
603-RT2512BKB07100KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.7720 | Order Now | |
Ozdisan Elektronik | RES.(6432) 2512 100K Ohms 0.1% 3/4W 10PPM SMT | 0 |
|
$1.5105 / $1.6616 | RFQ |
CAD Models for RT2512BKB07100KL by YAGEO Corporation
Part Data Attributes for RT2512BKB07100KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
22 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RT2512BKB07100KL
This table gives cross-reference parts and alternative options found for RT2512BKB07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512BKB07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512BRB07100KL | Fixed Resistor, Thin Film, 0.75W, 100000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | YAGEO Corporation | RT2512BKB07100KL vs RT2512BRB07100KL |
RTF1001003A10PPM | Fixed Resistor, Thin Film, 0.75W, 100000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 2512, | Dubilier | RT2512BKB07100KL vs RTF1001003A10PPM |
RT2512BKB07100K | Fixed Resistor, Thin Film, 0.75W, 100000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT2512BKB07100KL vs RT2512BKB07100K |
RT2512WKB07100KL | Fixed Resistor, Thin Film, 0.75W, 100000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RT2512BKB07100KL vs RT2512WKB07100KL |