Part Details for RT2512BKB0710RL by YAGEO Corporation
Overview of RT2512BKB0710RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT2512BKB0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT2512BKB0710RL-ND
|
DigiKey | RES 10 OHM 0.1% 3/4W 2512 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6744 | Buy Now |
DISTI #
RT2512BKB0710RL
|
Avnet Americas | Resistor Thin Film 10Ohm 0.1% 2512 2-Pin Emboss T/R - Tape and Reel (Alt: RT2512BKB0710RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5765 / $0.6480 | Buy Now |
DISTI #
603-RT2512BKB0710RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.4950 | Buy Now |
DISTI #
RT2512BKB0710RL
|
Avnet Americas | Resistor Thin Film 10Ohm 0.1% 2512 2-Pin Emboss T/R - Tape and Reel (Alt: RT2512BKB0710RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5765 / $0.6480 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 10 Ohms 0.1% 3/4W 10PPM SMT | 0 |
|
$1.5381 / $1.6919 | RFQ |
Part Details for RT2512BKB0710RL
RT2512BKB0710RL CAD Models
RT2512BKB0710RL Part Data Attributes:
|
RT2512BKB0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2512BKB0710RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.75W, 10ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT2512BKB0710RL
This table gives cross-reference parts and alternative options found for RT2512BKB0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512BKB0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239081841009L | Fixed Resistor, Thin Film, 0.75W, 10ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | YAGEO Corporation | RT2512BKB0710RL vs 239081841009L |
RT2512BRB0710RL | Fixed Resistor, Thin Film, 0.75W, 10ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | YAGEO Corporation | RT2512BKB0710RL vs RT2512BRB0710RL |
RTX2510R0BBTE | Fixed Resistor, Thin Film, 0.75W, 10ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | RT2512BKB0710RL vs RTX2510R0BBTE |
9T25121210R0BCPF5 | Fixed Resistor, Thin Film, 0.75W, 10ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | YAGEO Corporation | RT2512BKB0710RL vs 9T25121210R0BCPF5 |