Part Details for RT314024F (ALTERNATE: 2-1393237-3) by TE Connectivity
Overview of RT314024F (ALTERNATE: 2-1393237-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT314024F (ALTERNATE: 2-1393237-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198886
|
RS | Relay, Monostable Magnetic Coil System, 16A, 24VDC, 250VAC, SPDT, RT1 Series | TE Connectivity RT314024F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks, 0 Days Container: Bulk | 1044 |
|
$5.0300 / $5.5300 | Buy Now |