Part Details for RT334F12 by TE Connectivity
Overview of RT334F12 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT334F12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3777
|
Newark | Rt334F12 |Potter&brumfield Te Connectivity RT334F12 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 | Buy Now |
DISTI #
650-RT334F12
|
Mouser Electronics | General Purpose Relays RoHS: Compliant | 0 |
|
$4.4900 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay - SPST - 16A - 12VDC 240Ohm Coil - Through Hole. | 0 |
|
$3.7300 / $7.8400 | Buy Now |
DISTI #
TE Connectivity RT334F12
|
PEI Genesis | Electromechanical Relay SPST | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay - SPST - 16A - 12VDC 240Ohm Coil - Through Hole. | 0 |
|
$3.7300 / $7.8400 | Buy Now |
Part Details for RT334F12
RT334F12 CAD Models
RT334F12 Part Data Attributes:
|
RT334F12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT334F12
TE Connectivity
E-M RELAY,1 FORM A,SPST-NO,DC,RANDOM,AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 600 mW | |
Coil Release Voltage(DC) | 6.6 V | |
Coil Resistance | 240 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 7 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |