Part Details for RT3SP2-24V by Panasonic Electronic Components
Overview of RT3SP2-24V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for RT3SP2-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-5304-ND
|
DigiKey | SSR RELAY SPST-NO 300MA 0-400V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$74.2209 / $95.4300 | Buy Now |
DISTI #
RT3SP2-24V
|
Avnet Americas | Relay SSR 6.7mA 24V DC-IN 2A 60V AC/DC-OUT 4-Pin Din-Rail Carton/Case - Bulk (Alt: RT3SP2-24V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$67.1872 / $76.0738 | Buy Now |
DISTI #
769-RT3SP2-24V
|
Mouser Electronics | Relay Sockets & Hardware RT-3 4-POINT TE RoHS: Compliant | 0 |
|
$71.6200 / $90.8400 | Order Now |
DISTI #
74613953
|
RS | Solid State RelayRT-3 4-POINT TERMINAL (PhotoMOS Power) | Panasonic Electronic Components RT3SP2-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$104.9800 | RFQ |
|
Future Electronics | RT3 Series SPST-NO (1 Form A)x4 300 mA 24 V DIN Rail Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$72.2700 / $75.8800 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 2A SPST-NO(67x33x32)mm DIN Rail RoHS: Compliant |
2 In Stock |
|
$68.0400 / $86.2700 | Buy Now |
DISTI #
RT3SP2-24V
|
Avnet Americas | Relay SSR 6.7mA 24V DC-IN 2A 60V AC/DC-OUT 4-Pin Din-Rail Carton/Case - Bulk (Alt: RT3SP2-24V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$67.1872 / $76.0738 | Buy Now |
DISTI #
RT3SP2-24V
|
Avnet Americas | Relay SSR 6.7mA 24V DC-IN 2A 60V AC/DC-OUT 4-Pin Din-Rail Carton/Case - Bulk (Alt: RT3SP2-24V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$67.1872 / $76.0738 | Buy Now |
|
Master Electronics | Power Relay 24VDC 2A SPST-NO(67x33x32)mm DIN Rail RoHS: Compliant |
2 In Stock |
|
$68.0400 / $86.2700 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 300mA 0-400V SPST-NO(1FormA)x4 | 0 |
|
$86.2150 / $92.2501 | RFQ |
Part Details for RT3SP2-24V
RT3SP2-24V CAD Models
RT3SP2-24V Part Data Attributes
|
RT3SP2-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RT3SP2-24V
Panasonic Electronic Components
Power/Signal Relay, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Relay Type | POWER/SIGNAL RELAY |