Part Details for RT4115-32.768-12.5-TR by Raltron Electronics Corporation
Overview of RT4115-32.768-12.5-TR by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT4115-32.768-12.5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8629
|
Newark | Crystal, 32.768Khz, 12.5Pf, 4.1 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 4.1Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:-, Product Range:Rt4115 Series Rohs Compliant: Yes |Raltron RT4115-32.768-12.5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2151-RT4115-32.768-12.5-TR-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6879 | Buy Now |
Part Details for RT4115-32.768-12.5-TR
RT4115-32.768-12.5-TR CAD Models
RT4115-32.768-12.5-TR Part Data Attributes:
|
RT4115-32.768-12.5-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RT4115-32.768-12.5-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.1XB1.5XH0.8 (mm)/L0.161XB0.059XH0.031 (inch) | |
Series Resistance | 65000 Ω | |
Surface Mount | YES |