-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.027A (COIL), 740mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C0866
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:230Vac, Contact Current:8A, Product Range:Rt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RT424730 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$6.2500 / $9.3400 | Buy Now |
DISTI #
75AC1677
|
Newark | Rt424730 |Potter&brumfield Te Connectivity RT424730 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 435 |
|
$5.6100 / $9.4400 | Buy Now |
DISTI #
03P2431
|
Newark | General Purpose Relay, Rt2 Bistable Series, Power, Non Latching, Dpdt, 230 Vac Rohs Compliant: Yes |Schrack Te Connectivity RT424730 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2042 |
|
$6.2500 / $9.3400 | Buy Now |
DISTI #
PB972-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 230V Min Qty: 1 Lead time: 21 Weeks Container: Box |
2288 In Stock |
|
$5.3591 / $9.1900 | Buy Now |
DISTI #
655-RT424730
|
Mouser Electronics | General Purpose Relays DPDT 8A 230VAC RoHS: Compliant | 1263 |
|
$4.7300 / $6.9300 | Buy Now |
DISTI #
V99:2348_17696993
|
Arrow Electronics | Power Relay 230VAC 8A DPDT(29mm 12.7mm 15.7mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2311 | Americas - 966 |
|
$4.9050 / $5.6320 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 230VAC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
8311 In Stock 5000 On Order |
|
$3.8200 / $5.0700 | Buy Now |
DISTI #
77323509
|
Verical | Power Relay 230VAC 8A DPDT(29mm 12.7mm 15.7mm) THT Min Qty: 25 Package Multiple: 1 | Americas - 8053 |
|
$3.5600 / $4.4496 | Buy Now |
DISTI #
71325875
|
Verical | Power Relay 230VAC 8A DPDT(29mm 12.7mm 15.7mm) THT Min Qty: 20 Package Multiple: 20 Date Code: 2236 | Americas - 7876 |
|
$4.9212 / $6.5930 | Buy Now |
DISTI #
66977805
|
Verical | Power Relay 230VAC 8A DPDT(29mm 12.7mm 15.7mm) THT Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 966 |
|
$5.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT424730
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT424730
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.027A (COIL), 740mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.003 A | |
Coil Operate Voltage(AC) | 172.5 V | |
Coil Power | 740 mW | |
Coil Release Voltage(AC) | 34.5 V | |
Coil Resistance | 32500 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil Voltage-Nom | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |