Part Details for RT425006 by TE Connectivity
Overview of RT425006 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for RT425006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5358
|
Newark | Rt425006 |Te Connectivity RT425006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 291 |
|
$6.5900 / $9.5600 | Buy Now |
DISTI #
40Y5851
|
Newark | Rt425006 |Schrack Te Connectivity RT425006 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 | Buy Now |
DISTI #
2266-RT425006-ND
|
DigiKey | Power/Signal Relay, 2 Form C, 6V Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
291 In Stock |
|
$6.3600 / $6.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
291 Partner Stock |
|
$6.1000 / $9.2600 | Buy Now |
DISTI #
30337399
|
Verical | Power Relay 6VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 291 |
|
$5.9600 / $6.3100 | Buy Now |
DISTI #
TE Connectivity RT425006
|
PEI Genesis | Power/Signal Relay 2 Form C | 291 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
291 Partner Stock |
|
$6.1000 / $9.2600 | Buy Now |
Part Details for RT425006
RT425006 CAD Models
RT425006 Part Data Attributes
|
RT425006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT425006
TE Connectivity
Power/Signal Relay, 2 Form C, 6VDC (Coil), 400mW (Coil), 8A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |