Part Details for RT4813GQUF by Richtek Technology Corp
Overview of RT4813GQUF by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT4813GQUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT4813GQUFCT-ND
|
DigiKey | IC REG BOOST ADJ 3.1A 9UQFN Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Chip1Cloud | IC REG BOOST ADJ 3.1A 9UQFN | 26000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | UQFN-9(2x2) DC-DC Converters ROHS | 1777 |
|
$0.2954 / $0.4664 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure9-UQFN2x2 | 10000 |
|
$0.2262 | Buy Now |
|
Chips Pulse Industry Limited | UQFN-9L DC-DC Converters ROHS Purchase Online, Ship Immediately | 2132 |
|
$0.2713 / $0.3464 | Buy Now |
DISTI #
2729751
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8892 / $2.1855 | Buy Now |
Part Details for RT4813GQUF
RT4813GQUF CAD Models
RT4813GQUF Part Data Attributes
|
RT4813GQUF
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT4813GQUF
Richtek Technology Corp
High Efficiency Boost Converter, UQFN2x2-9(FC)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | UQFN2x2-9(FC) | |
Package Description | UQFN-9 | |
Manufacturer Package Code | UQFN2x2-9(FC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XBCC-N9 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2 mm |