Part Details for RT7285CGJ6 by Richtek Technology Corp
Overview of RT7285CGJ6 by Richtek Technology Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RT7285CGJ6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2259
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, Tsot-23-6, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.3V, Input Voltage Max:18V, Output Current:1.5A, Ic Case/Package:Tsot-23Rohs Compliant: Yes |Richtek RT7285CGJ6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 / $0.4800 | Buy Now |
DISTI #
RT7285CGJ6CT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A TSOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2761 In Stock |
|
$0.1913 / $0.6500 | Buy Now |
DISTI #
835-RT7285CGJ6
|
Mouser Electronics | Switching Voltage Regulators 1.5A, 18V, 500kHz ACOT Synchronous Step-Down Converter RoHS: Compliant | 2830 |
|
$0.1890 / $0.6100 | Buy Now |
|
Sense Electronic Company Limited | SOT23-6 | 564 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A TSOT23-6 | 105316 |
|
$0.2270 / $0.3400 | Buy Now |
Part Details for RT7285CGJ6
RT7285CGJ6 CAD Models
RT7285CGJ6 Part Data Attributes:
|
RT7285CGJ6
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7285CGJ6
Richtek Technology Corp
1.5A, 18V, 500kHz ACOT® Synchronous Step-Down Converter, TSOT-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT-26 | |
Manufacturer Package Code | TSOT-26 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.8955 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 8 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.939 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |