Part Details for RT8015BGQW by Richtek Technology Corp
Overview of RT8015BGQW by Richtek Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT8015BGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1030-2-ND
|
DigiKey | IC REG BUCK ADJ 3A 10WDFN Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) |
50 In Stock |
|
$0.6944 / $0.8055 | Buy Now |
DISTI #
835-RT8015BGQW
|
Mouser Electronics | Switching Voltage Regulators 3A, 2MHz, Synchronous Step-Down Converter RoHS: Compliant | 1500 |
|
$0.4830 / $1.2400 | Buy Now |
|
Bristol Electronics | 780 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | TDFN-10-EP(3x3) DC-DC Converters ROHS | 500 |
|
$1.1211 / $1.7601 | Buy Now |
Part Details for RT8015BGQW
RT8015BGQW CAD Models
RT8015BGQW Part Data Attributes
|
RT8015BGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8015BGQW
Richtek Technology Corp
3A, 2MHz, Synchronous Step-Down Converter, WDFN3x3-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN3x3-10 | |
Manufacturer Package Code | WDFN3x3-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |