Part Details for RT8096BHGJ5 by Richtek Technology Corp
Overview of RT8096BHGJ5 by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for RT8096BHGJ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT8096BHGJ5CT-ND
|
DigiKey | IC REG BUCK ADJ 1A TSOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5550 In Stock |
|
$0.1396 / $0.4800 | Buy Now |
DISTI #
835-RT8096BHGJ5
|
Mouser Electronics | Switching Voltage Regulators 1A, 1.5MHz, 6V CMCOT Synchronous Step-Down Converter RoHS: Compliant | 2790 |
|
$0.1380 / $0.4800 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 2.5V~5.5V 1A 600mV~3.4V TSOT-23-5 DC-DC Converters ROHS | 656 |
|
$0.2154 / $0.4094 | Buy Now |
Part Details for RT8096BHGJ5
RT8096BHGJ5 CAD Models
RT8096BHGJ5 Part Data Attributes
|
RT8096BHGJ5
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8096BHGJ5
Richtek Technology Corp
1A, 1.5MHz, 6V CMCOT Synchronous Step-Down Converter, TSOT-25
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT-25 | |
Manufacturer Package Code | TSOT-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.8955 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.939 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |