-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, Ultra-Low Dropout Voltage Regulator, PSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6907
|
Newark | Ldo, Adj, 0.8V To 2.5V, 3A, Sop-8, Output Type:Adjustable, Input Voltage Min:1V, Input Voltage Max:5.5V, Output Voltage Min:800Mv, Output Voltage Max:2.5V, Output Current Max:3A, Dropout Voltage Typ @ Current:250Mv, No. Of Pins:8Pinsrohs Compliant: Yes |Richtek RT9059GSP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RT9059GSPCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14574 In Stock |
|
$0.2146 / $0.6400 | Buy Now |
DISTI #
835-RT9059GSP
|
Mouser Electronics | LDO Voltage Regulators 3A, Ultra-Low Dropout Voltage Regulator RoHS: Compliant | 2402 |
|
$0.2140 / $0.6400 | Buy Now |
|
Win Source Electronics | IC LDO 3A LOW DROPOUT SOP-8 | 698500 |
|
$0.1320 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT9059GSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9059GSP
Richtek Technology Corp
3A, Ultra-Low Dropout Voltage Regulator, PSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | PSOP-8 | |
Manufacturer Package Code | PSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Dropout Voltage1-Max | 0.45 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9025 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.753 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.905 mm |