Part Details for RT9101-0R50-221-4140 by TE Connectivity
Overview of RT9101-0R50-221-4140 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9101-0R50-221-4140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-RT9101-0R50-221-4140-ND
|
DigiKey | RT9101-0R50-221-4140 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,252.2400 | Buy Now |
DISTI #
04-0989-0269
|
Avnet Americas | Rotation Position Sensor 500Ohm Potentiometer Output 50-mm Stroke 30V Analog Screw Mount - Bulk (Alt: 04-0989-0269) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$975.3408 / $1,173.7152 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$979.5600 / $1,164.0600 | Buy Now | |
DISTI #
04-0989-0269
|
Avnet Americas | Rotation Position Sensor 500Ohm Potentiometer Output 50-mm Stroke 30V Analog Screw Mount - Bulk (Alt: 04-0989-0269) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$975.3408 / $1,173.7152 | Buy Now |
|
Master Electronics | 0 |
|
$979.5600 / $1,164.0600 | Buy Now |