Part Details for RT9728BHGE by Richtek Technology Corp
Overview of RT9728BHGE by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9728BHGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1319-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28448 In Stock |
|
$0.2487 / $0.7500 | Buy Now |
DISTI #
835-RT9728BHGE
|
Mouser Electronics | Power Switch ICs - Power Distribution 120mohm, 1.8A Power Switch with Adjustable Current Limit RoHS: Compliant | 1980 |
|
$0.2480 / $0.7500 | Buy Now |
|
Chip1Cloud | Power Switch with Adjustable Current Limit | 120MO, 1.3A POWER SW W/PROG ILIM | 3000 |
|
RFQ | |
DISTI #
2392692
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Each | 0 |
|
$0.7191 | Buy Now |
Part Details for RT9728BHGE
RT9728BHGE CAD Models
RT9728BHGE Part Data Attributes
|
RT9728BHGE
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9728BHGE
Richtek Technology Corp
120mΩ, 1.3A Power Switch with Programmable Current Limit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |