Part Details for RT9728BLGE by Richtek Technology Corp
Overview of RT9728BLGE by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9728BLGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1321-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
Part Details for RT9728BLGE
RT9728BLGE CAD Models
RT9728BLGE Part Data Attributes
|
RT9728BLGE
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9728BLGE
Richtek Technology Corp
120mΩ, 1.3A Power Switch with Programmable Current Limit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |