Part Details for RTAN0402DTE324R by SEI Stackpole Electronics Inc
Overview of RTAN0402DTE324R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTAN0402DTE324R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAN0402DTE324R
|
Avnet Americas | THIN FILM - TANTALUM NITRIDE RES PREC TAN, 330 OHM, 0402, 0.5%, 25PPM, 0.063W (Alt: RTAN0402DTE324R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.1088 / $0.1190 | Buy Now |
DISTI #
RTAN0402DTE324R
|
Avnet Americas | THIN FILM - TANTALUM NITRIDE RES PREC TAN, 330 OHM, 0402, 0.5%, 25PPM, 0.063W (Alt: RTAN0402DTE324R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.1088 / $0.1190 | Buy Now |
|
South Electronics | RTAN0402DTE324R | 0 |
|
RFQ |
Part Details for RTAN0402DTE324R
RTAN0402DTE324R CAD Models
RTAN0402DTE324R Part Data Attributes:
|
RTAN0402DTE324R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402DTE324R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 324ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402DTE324R
This table gives cross-reference parts and alternative options found for RTAN0402DTE324R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402DTE324R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0402324R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 324ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DTE324R vs CMP0402324R0.5%25PPM/KNP20 |
WF04R3240DALQ | Fixed Resistor, Thin Film, 0.1W, 324ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402DTE324R vs WF04R3240DALQ |
WF04R3240DTLQ | Fixed Resistor, Thin Film, 0.1W, 324ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402DTE324R vs WF04R3240DTLQ |
AMF0402324R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 324ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DTE324R vs AMF0402324R0.5%25PPM/KNP20 |
RTX023240DDH4 | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTAN0402DTE324R vs RTX023240DDH4 |
AMF0402324R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 324ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DTE324R vs AMF0402324R0.5%25PPM/KNS |
RP73PF1E324RDTD | Fixed Resistor, Thin Film, 0.1W, 324ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTAN0402DTE324R vs RP73PF1E324RDTD |
RP73PF1E324RDTG | Fixed Resistor, Thin Film, 0.1W, 324ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTAN0402DTE324R vs RP73PF1E324RDTG |
RP73PF1E324RDTDF | Fixed Resistor, Thin Film, 0.1W, 324ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTAN0402DTE324R vs RP73PF1E324RDTDF |
CMP0402324R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 324ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DTE324R vs CMP0402324R0.5%25PPM/KNS |