Part Details for RTB2K-302M by ROHDE&SCHWARZ
Overview of RTB2K-302M by ROHDE&SCHWARZ
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTB2K-302M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC0561
|
Newark | Digital Storage Osc W/Mso, 300Mhz, 2-Ch, Product Range:Rtb2000 Series, Scope Channels:2+16 Channel, Bandwidth:300Mhz, Sampling Rate:1.25Gsps, Display Memory Depth:10 Mpts, Calculated Rise Time:1.15Ns, Scope Display Type:Tft Lcd Colorrohs Compliant: Yes |Rohde & Schwarz RTB2K-302M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,470.0000 | Buy Now |
DISTI #
RTB2K-302M
|
TME | Oscilloscope: mixed signal, Ch: 2, 300MHz, 20Mpts, 1n÷500s/div Min Qty: 1 | 0 |
|
$4,988.9600 | RFQ |
DISTI #
26552.1
|
TestEquity LLC | Rohde & Schwarz RTB2K-302M Digital Oscilloscope | 0 |
|
$5,470.0000 | Buy Now |