Part Details for RTD-10W by Amprobe Test Tools
Overview of RTD-10W by Amprobe Test Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTD-10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8388
|
Newark | Thermometer, Wireless, -200Deg C To +800Deg C, Temperature Measuring Range:-200°C To +800°C, External Height:241.3Mm, External Width:158Mm, External Depth:76.2Mm, Product Range:- |Amprobe Fluke RTD-10W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$232.9900 | Buy Now |
DISTI #
RTD-10W-ND
|
DigiKey | THERMO HANDHELD -328-1472F RTD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.0400 | Buy Now |
DISTI #
569-RTD-10W
|
Mouser Electronics | Environmental Test Equipment RTD THERMOMETER WIRELESS RoHS: Compliant | 0 |
|
$198.0400 | Order Now |
DISTI #
70566492
|
RS | Digital Handheld Thermometer, Type RTD, -200 to 800C, Wireless, RTD Series | Amprobe RTD-10W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$207.1800 | RFQ |
|
Onlinecomponents.com | RTD Thermometer Wireless RoHS: Compliant |
1 In Stock |
|
$209.6900 / $232.9900 | Buy Now |
|
Master Electronics | RTD Thermometer Wireless RoHS: Compliant |
1 In Stock |
|
$209.6900 / $232.9900 | Buy Now |
DISTI #
37787.1
|
TestEquity LLC | Amprobe RTD-10W Digital Wireless RTD Thermometer, Dual Channel, -200 to 800 C, 4.5 Digits, RTD Series | 0 |
|
$232.9900 | Buy Now |