Part Details for RTE1000V14 by C&K
Overview of RTE1000V14 by C&K
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RTE1000V14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5814
|
Newark | Rotary Coded Sw, Bcd, 0.1A, 30Vdc, Th, Product Range:Rte Series, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:30Vdc, Output Code:Bcd, Switching Current:100Ma, Switch Construction:Unsealed Rohs Compliant: Yes |C&k Components RTE1000V14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5990 |
|
$1.8600 | Buy Now |
DISTI #
39M1306
|
Newark | Dip/Rotary Dip Rohs Compliant: Yes |C&k Components RTE1000V14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.8800 | Buy Now |
DISTI #
401-1873-5-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 30V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1490 In Stock |
|
$2.0573 / $3.8300 | Buy Now |
DISTI #
611-RTE1000V14
|
Mouser Electronics | Coded Rotary Switches 10 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW RoHS: Compliant | 4485 |
|
$2.0500 / $3.6100 | Buy Now |
|
Future Electronics | RTE Series Low Profile BCD Coded 10 Position Through Hole Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$2.6300 | Buy Now |
|
Quest Components | ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE | 200 |
|
$2.8546 / $4.6290 | Buy Now |
DISTI #
RTE1000V14
|
TTI | Coded Rotary Switches 10 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 385 In Stock |
|
$2.0300 / $3.5700 | Buy Now |
DISTI #
RTE1000V14
|
TME | Encoding switch, Pos: 10, THT, Rcont max: 100mΩ, Rinsul min: 10GΩ Min Qty: 6000 | 0 |
|
$2.1400 | RFQ |
DISTI #
C&K Components RTE1000V14
|
PEI Genesis | Rotary Coded Switch, 10 Pos | 7354 |
|
Buy Now |
Part Details for RTE1000V14
RTE1000V14 CAD Models
RTE1000V14 Part Data Attributes:
|
RTE1000V14
C&K
Buy Now
Datasheet
|
Compare Parts:
RTE1000V14
C&K
ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.1A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 15 Weeks | |
Actuator Type | FLUSH, SCREWDRIVER SLOT | |
Additional Feature | LOW PROFILE | |
Body Height | 9.5 mm | |
Body Length or Diameter | 8.5 mm | |
Center Contact Material | BRONZE | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 300VRMS V | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | BRASS | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |