Part Details for RTE10B0G14 by C&K
Overview of RTE10B0G14 by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RTE10B0G14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0137
|
Newark | Coded Rotary Switches Low Profile Rotary Dip Rohs Compliant: Yes |C&k Components RTE10B0G14 Min Qty: 6250 Package Multiple: 1 Date Code: 0 Container: Bulk | 68024 |
|
$2.5000 | Buy Now |
DISTI #
35AH5806
|
Newark | Rotary Coded Switch, 30V, Bcd, Product Range:Rte Series, Switch Mounting:Surface Mount, No. Of Switch Positions:10 Position, Switching Voltage:30Vdc, Output Code:Bcd, Switching Current:100Ma, Switch Construction:Unsealed Rohs Compliant: Yes |C&k Components RTE10B0G14 Min Qty: 6250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.9300 | Buy Now |
DISTI #
RTE10B0G14-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 30V Min Qty: 1250 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2646 | Buy Now |
DISTI #
611-RTE10B0G14
|
Mouser Electronics | Coded Rotary Switches Low Profile Rotary DIP RoHS: Compliant | 0 |
|
$2.0600 / $2.0700 | Order Now |
DISTI #
V72:2272_14660712
|
Arrow Electronics | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2045 Container: Cut Strips | Americas - 1177 |
|
$1.7590 / $1.9140 | Buy Now |
DISTI #
V36:1790_14660712
|
Arrow Electronics | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2011 | Americas - 12 |
|
$1.7420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 | 0 |
|
$2.1100 | Buy Now |
|
Bristol Electronics | 917 |
|
RFQ | ||
|
Quest Components | 733 |
|
$1.9536 / $3.5520 | Buy Now | |
DISTI #
C&K Components RTE10B0G14
|
PEI Genesis | Rotary Coded Switch, 10 Pos | 68024 |
|
Buy Now |
Part Details for RTE10B0G14
RTE10B0G14 CAD Models
RTE10B0G14 Part Data Attributes:
|
RTE10B0G14
C&K
Buy Now
Datasheet
|
Compare Parts:
RTE10B0G14
C&K
ROTARY SWITCH,STRAIGHT,BCD,10,SURFACE MOUNT TERMINAL,ROTARY SCREW,0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 11 Weeks | |
Actuator Type | ROTARY SCREW | |
Center Contact Material | BRONZE | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 300VRMS V | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | BRASS | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |