Part Details for RTE1600G44 by C&K
Overview of RTE1600G44 by C&K
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE1600G44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5824
|
Newark | Rotary Coded Sw, Hex, 0.1A, 30Vdc, Smt, Product Range:Rte Series, Switch Mounting:Surface Mount, No. Of Switch Positions:16 Position, Switching Voltage:30Vdc, Output Code:Hexadecimal, Switching Current:100Ma, Actuator Level:Flushed Rohs Compliant: Yes |C&k Components RTE1600G44 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4714 |
|
$2.6400 / $2.8700 | Buy Now |
DISTI #
95W3643
|
Newark | Rotary Coded Sw, Hex, 0.1A, 30Vdc, Smt, No. Of Switch Positions:16 Position, No. Of Poles:1 Pole, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated, Contact Current Dcrohs Compliant: Yes |C&k Components RTE1600G44 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2991 |
|
$1.8000 / $2.8000 | Buy Now |
DISTI #
401-1877-1-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 30V Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4956 In Stock |
|
$2.0573 / $3.8300 | Buy Now |
DISTI #
611-RTE1600G44
|
Mouser Electronics | Coded Rotary Switches 16 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW RoHS: Compliant | 0 |
|
$2.0500 / $3.8200 | Order Now |
DISTI #
V72:2272_14659599
|
Arrow Electronics | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2226 Container: Cut Strips | Americas - 4600 |
|
$1.9100 / $3.7770 | Buy Now |
|
Future Electronics | RTE Series Low Profile 16 Position Hexadecimal Surface Mount Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0Reel |
|
$2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$2.3400 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
RTE1600G44
|
TTI | Coded Rotary Switches 16 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel |
Americas - 5000 In Stock |
|
$3.1900 | Buy Now |
DISTI #
RTE1600G44
|
TME | Encoding switch, HEX/BCD, Pos: 16, SMT, Rcont max: 100mΩ, RTE, reel Min Qty: 1 | 3298 |
|
$2.8100 / $3.4600 | Buy Now |
Part Details for RTE1600G44
RTE1600G44 CAD Models
RTE1600G44 Part Data Attributes:
|
RTE1600G44
C&K
Buy Now
Datasheet
|
Compare Parts:
RTE1600G44
C&K
ROTARY CODED SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, 0.1A, 30VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 15 Weeks | |
Actuator Type | FLUSH, SCREWDRIVER SLOT | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.2 mm | |
Body Height | 3.75 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | BRONZE | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 300VRMS V | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | BRASS | |
Indexing Angle | 22.3 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for RTE1600G44
This table gives cross-reference parts and alternative options found for RTE1600G44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTE1600G44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTE1600G44 | Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.1A, 30VDC, Solder Terminal, Screw Driver Slot, Flush Actuator, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | RTE1600G44 vs RTE1600G44 |