-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F400
|
Newark | Relay, Dpst-No, 250Vac, 8A, Contact Configuration:Dpst-No, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Power Pcb Relay Rt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Schrack Te Connectivity RTE44024 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $2.8900 | Buy Now |
DISTI #
PB2976-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 24V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2805 In Stock |
|
$2.8139 / $4.8200 | Buy Now |
DISTI #
3-1393243-3
|
Avnet Americas | Electromechanical Relay DPST-NO 15A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 3-1393243-3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4676 / $2.7860 | Buy Now |
DISTI #
655-RTE44024
|
Mouser Electronics | General Purpose Relays DPST-NO 8A 24VDC Power PCB Relay RoHS: Compliant | 1478 |
|
$2.7100 / $4.8200 | Buy Now |
DISTI #
72143518
|
RS | Relay, RTE44024 | TE Connectivity RTE44024 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5600 | RFQ |
|
Onlinecomponents.com | Power Relay 24VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant | 0 |
|
$2.4700 / $6.7700 | Buy Now |
DISTI #
81011207
|
Verical | Power Relay 24VDC 8A DPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 330 |
|
$3.3740 | Buy Now |
DISTI #
000000000000049381
|
Sager | General Purpose Relays DPST-NO 8A 24VDC Power PCB Relay Min Qty: 1500 | 0 |
|
$2.6500 | Buy Now |
|
Master Electronics | Power Relay 24VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant | 0 |
|
$2.4700 / $6.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTE44024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTE44024
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; FIMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for RTE44024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTE44024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2RL-2A-DC24 | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTE44024 vs G2RL-2A-DC24 |
2-1415545-2 | Power/Signal Relay, 2 Form A, 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), Panel Mount | TE Connectivity | RTE44024 vs 2-1415545-2 |
G2RL-2A4-DC24 | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTE44024 vs G2RL-2A4-DC24 |