-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 500V, 60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTEN-5200-ND
|
DigiKey | LINE FLTR 500VDC/VAC 200A CHAS Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,295.4700 | Buy Now |
DISTI #
967-RTEN-5200
|
Mouser Electronics | Power Line Filters Filter 500VAC 200A RoHS: Compliant | 4 |
|
$1,247.3800 | Buy Now |
|
Onlinecomponents.com | Three Phase Filter - 500V 200A Max - 390x195x103mm - Screw Terminals RoHS: Compliant | 0 |
|
$1,077.4600 / $1,177.7000 | Buy Now |
DISTI #
000000000005400828
|
Sager | Power Line Filters Filter 500VAC 200A Min Qty: 1 | 0 |
|
$1,077.4600 / $1,177.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTEN-5200
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RTEN-5200
TDK-Lambda Corporation
Three Phase EMI Filter, 500V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 103 mm | |
High Pot | 2500 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 390 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 200 A | |
Rated Voltage | 500 V | |
Width | 195 mm |