Part Details for RTF16R0K by C&K
Overview of RTF16R0K by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTF16R0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH2368
|
Newark | Rtf16R0K |C&k Components RTF16R0K Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.0900 | Buy Now |
DISTI #
108-RTF16R0K-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 700 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8234 | Buy Now |
DISTI #
611-RTF16R0K
|
Mouser Electronics | Coded Rotary Switches 7.2mm x 7.2mm Low Profile Rotary DIP Switch RoHS: Compliant | 0 |
|
$2.7600 / $2.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 1 | 0 |
|
$3.3500 | Buy Now |
DISTI #
000000000006089891
|
Sager | Coded Rotary Switches 7.2mm x 7.2mm Low Profile Rotary DIP Switch Min Qty: 700 | 0 |
|
$2.2500 / $2.3400 | Buy Now |