Part Details for RTHP6203PNH by Amphenol Sine Systems
Overview of RTHP6203PNH by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTHP6203PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3141
|
Newark | 3 Position Plug, Male Size 8 (3.6Mm), Shell Size 20 With Radsok Technology, High Amperage, 630V/25 Rohs Compliant: Yes |Amphenol Sine/tuchel RTHP6203PNH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7400 / $22.1300 | Buy Now |
DISTI #
889-RTHP6203PNH-ND
|
DigiKey | CONN PLG HSG MALE 3POS INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bag |
24 In Stock |
|
$20.6863 / $27.9300 | Buy Now |
DISTI #
72209978
|
RS | Plug, 3 Position, Male, Shell Size 20, High Amperage, Radsok Technology | Amphenol Sine Systems RTHP6203PNH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 24 |
|
$19.3900 / $26.9300 | Buy Now |
DISTI #
AMERTHP6203PNH
|
Heilind Electronics | 3 POSITION PLUG, MALE SIZE 8 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3 Position Plug, Male Size 8 (3.6mm), Shell size 20 with Radsok® Technology, High Amperage, 630V RoHS: Compliant | 0 |
|
$14.6100 / $26.3200 | Buy Now |
DISTI #
AMERTHP6203PNH
|
Interstate Connecting Components | 3 POSITION PLUG, MALE SIZE 8 3 | 0 |
|
Buy Now |