Part Details for RTK7TBS5D5S00001BU by Renesas Electronics Corporation
Overview of RTK7TBS5D5S00001BU by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTK7TBS5D5S00001BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5042
|
Newark | Target Board, 32Bit, Arm Cortex-M4 Rohs Compliant: Yes |Renesas RTK7TBS5D5S00001BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$44.6500 | Buy Now |
DISTI #
559-RTK7TBS5D5S00001BU-ND
|
DigiKey | SYNERGY S5D5 EVAL BRD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$36.2500 | Buy Now |
DISTI #
RTK7TBS5D5S00001BU
|
Avnet Americas | S5D5 Series 120MHz Arm Cortex-M4 CPU Microcontroller Target Board Kit - Boxed Product (Development Kits) (Alt: RTK7TBS5D5S00001BU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$34.8000 / $43.7454 | Buy Now |
DISTI #
968-YSTBS5D5E10
|
Mouser Electronics | Development Boards & Kits - ARM Synergy TB S5D5 RoHS: Compliant | 10 |
|
$36.2500 | Buy Now |
|
Future Electronics | S5D5 Synergy series ARM Cortex-M4 MCU 32-Bit Embedded Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$35.5400 / $37.3200 | Buy Now |
DISTI #
RTK7TBS5D5S00001BU
|
Avnet Americas | S5D5 Series 120MHz Arm Cortex-M4 CPU Microcontroller Target Board Kit - Boxed Product (Development Kits) (Alt: RTK7TBS5D5S00001BU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$34.8000 / $43.7454 | Buy Now |
Part Details for RTK7TBS5D5S00001BU
RTK7TBS5D5S00001BU CAD Models
RTK7TBS5D5S00001BU Part Data Attributes:
|
RTK7TBS5D5S00001BU
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
RTK7TBS5D5S00001BU
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |