-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTL035N03CT-ND
|
DigiKey | MOSFET N-CH 30V 3.5A TUMT6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5750 In Stock |
|
$0.1757 / $0.6100 | Buy Now |
DISTI #
RTL035N03TR
|
Avnet Americas | Trans MOSFET N-CH 30V 3.5A 6-Pin TUMT T/R - Tape and Reel (Alt: RTL035N03TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1754 / $0.2000 | Buy Now |
DISTI #
755-RTL035N03TR
|
Mouser Electronics | MOSFET N-CH 30V 3.5A TUMT6 RoHS: Compliant | 1678 |
|
$0.1740 / $0.6100 | Buy Now |
|
Future Electronics | N-Channel 1 W 30 V 79 mOhm Surface Mount 2.5 V Drive MosFet - TUMT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1740 / $0.1860 | Buy Now |
DISTI #
61232441
|
Verical | Trans MOSFET N-CH Si 30V 3.5A 6-Pin TUMT T/R RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 1807 | Americas - 4378 |
|
$0.1750 / $0.2325 | Buy Now |
DISTI #
64552524
|
Verical | Trans MOSFET N-CH Si 30V 3.5A 6-Pin TUMT T/R RoHS: Compliant Min Qty: 232 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.3064 / $0.3527 | Buy Now |
DISTI #
65206050
|
Verical | Trans MOSFET N-CH Si 30V 3.5A 6-Pin TUMT T/R RoHS: Compliant Min Qty: 232 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.3064 / $0.3527 | Buy Now |
DISTI #
62327357
|
Verical | Trans MOSFET N-CH Si 30V 3.5A 6-Pin TUMT T/R RoHS: Compliant Min Qty: 232 Package Multiple: 1 Date Code: 2201 | Americas - 2120 |
|
$0.3157 / $0.3527 | Buy Now |
|
Quest Components | 8892 |
|
$0.2490 / $0.8300 | Buy Now | |
DISTI #
RTL035N03TR
|
TTI | MOSFET N-CH 30V 3.5A TUMT6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 39000 In Stock |
|
$0.1730 / $0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTL035N03TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL035N03TR
ROHM Semiconductor
Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TUMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.079 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RTL035N03TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTL035N03TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPDM303NHTR | Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23F, 3 PIN | Central Semiconductor Corp | RTL035N03TR vs CMPDM303NHTR |