Part Details for RTL8153B-VB-CG by Realtek Semiconductor
Overview of RTL8153B-VB-CG by Realtek Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RTL8153B-VB-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 165 |
|
$2.5785 | Buy Now | |
|
CHIPMALL.COM LIMITED | QFN-40-EP(5x5) Ethernet ICs ROHS | 9177 |
|
$1.9664 / $3.0292 | Buy Now |
|
Chips Pulse Industry Limited | QFN-40 Ethernet ICs RoHS Purchase Online, Ship Immediately | 8660 |
|
$1.8086 / $2.2328 | Buy Now |
|
LCSC | QFN-40-EP(5x5) Ethernet ICs ROHS | 7217 |
|
$2.0095 / $3.0940 | Buy Now |
|
Win Source Electronics | 72957 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for RTL8153B-VB-CG
RTL8153B-VB-CG CAD Models
RTL8153B-VB-CG Part Data Attributes
|
RTL8153B-VB-CG
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8153B-VB-CG
Realtek Semiconductor
Ethernet Transceiver, 1-Trnsvr, QFN-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Package Description | QFN-40 | |
Reach Compliance Code | unknown | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-XQCC-N40 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Transceivers | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for RTL8153B-VB-CG
This table gives cross-reference parts and alternative options found for RTL8153B-VB-CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTL8153B-VB-CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5461SA1KPF | Network Interface, | Broadcom Limited | RTL8153B-VB-CG vs BCM5461SA1KPF |
BCM5461SA1IPF | Ethernet Transceiver, CMOS, PBGA100, FBGA-100 | Broadcom Limited | RTL8153B-VB-CG vs BCM5461SA1IPF |
BCM5461SA3KFBG | Network Interface, | Broadcom Limited | RTL8153B-VB-CG vs BCM5461SA3KFBG |
BCM5464S | Ethernet Transceiver, CMOS, PBGA354, BGA-354 | Broadcom Limited | RTL8153B-VB-CG vs BCM5464S |
BCM5461SA2KQMG | Network Interface, | Broadcom Limited | RTL8153B-VB-CG vs BCM5461SA2KQMG |
BCM5461SA1KPFG | Network Interface, | Broadcom Limited | RTL8153B-VB-CG vs BCM5461SA1KPFG |