Part Details for RTL8201FL-VB-CG by Realtek Semiconductor
Overview of RTL8201FL-VB-CG by Realtek Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for RTL8201FL-VB-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | PHY 10Mbps/100Mbps 3.3V 48-Pin LQFP | 30500 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for RTL8201FL-VB-CG
RTL8201FL-VB-CG CAD Models
RTL8201FL-VB-CG Part Data Attributes
|
RTL8201FL-VB-CG
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8201FL-VB-CG
Realtek Semiconductor
Ethernet Transceiver, CMOS, PQFP48, GREEN, MS-026, LQFP-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for RTL8201FL-VB-CG
This table gives cross-reference parts and alternative options found for RTL8201FL-VB-CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTL8201FL-VB-CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1893Y-10LFT | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™, TQFP0/Reel | Renesas Electronics Corporation | RTL8201FL-VB-CG vs 1893Y-10LFT |
SP000885580 | Ethernet Transceiver, | Infineon Technologies AG | RTL8201FL-VB-CG vs SP000885580 |
MD-004M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | RTL8201FL-VB-CG vs MD-004M |
E-STE101P | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-64 | STMicroelectronics | RTL8201FL-VB-CG vs E-STE101P |
HBLXT9763HC.C4 | Ethernet Transceiver, PQFP208, PLASTIC, QFP-208 | Intel Corporation | RTL8201FL-VB-CG vs HBLXT9763HC.C4 |
VSC7130RC | Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64 | Vitesse Semiconductor Corporation | RTL8201FL-VB-CG vs VSC7130RC |
DP83891VQM | DATACOM, ETHERNET TRANSCEIVER, PQFP208, PLASTIC, QFP-208 | Texas Instruments | RTL8201FL-VB-CG vs DP83891VQM |
RTL8201EL-VB-GR | Ethernet Transceiver, CMOS, PQFP48, GREEN, MS-026, LQFP-48 | Realtek Semiconductor | RTL8201FL-VB-CG vs RTL8201EL-VB-GR |
TLE6250GV33NTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | RTL8201FL-VB-CG vs TLE6250GV33NTMA1 |
AM79761-14YC | Ethernet Transceiver, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | AMD | RTL8201FL-VB-CG vs AM79761-14YC |