Part Details for RTM002P02T2L by ROHM Semiconductor
Overview of RTM002P02T2L by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTM002P02T2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2067
|
Newark | Mosfet, P Channel, 20V, 0.2A, Vmt3, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:700Mv Rohs Compliant: Yes |Rohm RTM002P02T2L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RTM002P02T2LCT-ND
|
DigiKey | MOSFET P-CH 20V 200MA VMT3 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21851 In Stock |
|
$0.1300 / $0.4600 | Buy Now |
DISTI #
RTM002P02T2L
|
Avnet Americas | Trans MOSFET P-CH 20V 0.2A 3-Pin VMT T/R - Rail/Tube (Alt: RTM002P02T2L) RoHS: Compliant Container: Tube | 0 |
|
RFQ | |
DISTI #
RTM002P02T2L
|
Avnet Americas | Trans MOSFET P-CH 20V 0.2A 3-Pin VMT T/R - Tape and Reel (Alt: RTM002P02T2L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0962 / $0.1095 | Buy Now |
DISTI #
755-RTM002P02T2L
|
Mouser Electronics | MOSFET P-CH 20V 200MA RoHS: Compliant | 7750 |
|
$0.1300 / $0.4600 | Buy Now |
|
Future Electronics | P-Channel 0.15 W -20 V 1.5 Ohm Surface Mount Small Signal MosFet - VMT-3 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1360 | Buy Now |
|
Bristol Electronics | 7178 |
|
RFQ | ||
|
Quest Components | 19422 |
|
$0.1200 / $0.8000 | Buy Now | |
DISTI #
RTM002P02T2L
|
Avnet Asia | Trans MOSFET P-CH 20V 0.2A 3-Pin VMT T/R (Alt: RTM002P02T2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RTM002P02T2L
RTM002P02T2L CAD Models
RTM002P02T2L Part Data Attributes:
|
RTM002P02T2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTM002P02T2L
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RTM002P02T2L
This table gives cross-reference parts and alternative options found for RTM002P02T2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTM002P02T2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZM002P02T2L | Small Signal Field-Effect Transistor, 0.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN | ROHM Semiconductor | RTM002P02T2L vs RZM002P02T2L |