Part Details for RTO020C17R80FTE3 by Vishay Intertechnologies
Overview of RTO020C17R80FTE3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RTO020C17R80FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2154
|
Newark | Rto 20 C 17U8 1% Tu50 E3 /Tube |Vishay RTO020C17R80FTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 / $12.6600 | Buy Now |
DISTI #
RTO020C17R80FTE3
|
Avnet Americas | SMD Chip Resistor, 17.8 Ohm, ± 0.01%, 20 W, Thick Film, Power - Rail/Tube (Alt: RTO020C17R80FTE3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$6.7514 / $13.8212 | Buy Now |
DISTI #
RTO020C17R80FTE3
|
Avnet Americas | SMD Chip Resistor, 17.8 Ohm, ± 0.01%, 20 W, Thick Film, Power - Rail/Tube (Alt: RTO020C17R80FTE3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$6.7514 / $13.8212 | Buy Now |
DISTI #
RTO020C17R80FTE3
|
Avnet Americas | SMD Chip Resistor, 17.8 Ohm, ± 0.01%, 20 W, Thick Film, Power - Rail/Tube (Alt: RTO020C17R80FTE3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$6.7514 / $13.8212 | Buy Now |
Part Details for RTO020C17R80FTE3
RTO020C17R80FTE3 CAD Models
RTO020C17R80FTE3 Part Data Attributes
|
RTO020C17R80FTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTO020C17R80FTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 20W, 17.8ohm, 500V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 4035, TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE AIR POWER: 2W | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 500 V |