Part Details for RTO020F3R900JTE3 by Vishay Intertechnologies
Overview of RTO020F3R900JTE3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RTO020F3R900JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2676
|
Newark | Through Hole Thick Film Resistor, Rto Series, 3.9 Ohm, 20 W, - 5%, 250 V, To-220 Rohs Compliant: Yes |Vishay RTO020F3R900JTE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.5900 / $9.0500 | Buy Now |
DISTI #
RTO020F3R900JTE3
|
Avnet Americas | Resistor, 3.9 Ohm, ± 5%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO020F3R900JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.8961 / $7.9850 | Buy Now |
DISTI #
72-RTO20F-3.9-5
|
Mouser Electronics | Thick Film Resistors - Through Hole 20watts 3.9ohms 5% NON-STANDARD RoHS: Compliant | 108 |
|
$5.8700 / $8.7000 | Buy Now |
DISTI #
RTO020F3R900JTE3
|
TTI | Thick Film Resistors - Through Hole 20watts 3.9ohms 5% NON-STANDARD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 5 Container: Tube | Americas - 0 |
|
$5.8100 / $7.2100 | Buy Now |
DISTI #
RTO020F3R900JTE3
|
Avnet Americas | Resistor, 3.9 Ohm, ± 5%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO020F3R900JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.8961 / $7.9850 | Buy Now |
DISTI #
RTO020F3R900JTE3
|
Avnet Americas | Resistor, 3.9 Ohm, ± 5%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: RTO020F3R900JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.8961 / $7.9850 | Buy Now |
DISTI #
RTO020F3R900JTE3
|
Avnet Abacus | Resistor, 3.9 Ohm, � 5%, 20 W, TO-220, Thick Film, High Power (Alt: RTO020F3R900JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1140199
|
element14 Asia-Pacific | RES, 3R9, 5%, 20W, TO-220, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1994 / $9.1920 | Buy Now |
DISTI #
1140199
|
Farnell | RES, 3R9, 5%, 20W, TO-220, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$6.0743 / $9.4377 | Buy Now |
Part Details for RTO020F3R900JTE3
RTO020F3R900JTE3 CAD Models
RTO020F3R900JTE3 Part Data Attributes:
|
RTO020F3R900JTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTO020F3R900JTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 3.9ohm, 250V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount, 4018, TO 220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO 220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK: 20W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4018 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |