Part Details for RTOP100VR330JB by Vishay Intertechnologies
Overview of RTOP100VR330JB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTOP100VR330JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1996
|
Newark | Rtop 100 U33 5% V Bo10 E /Box |Vishay RTOP100VR330JB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5500 / $50.7100 | Buy Now |
DISTI #
RTOP100VR330JB
|
Avnet Americas | Res Thick Film 0.33 Ohm 5% 100W ±300ppm/°C SOT-227B Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RTOP100VR330JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$32.5984 / $51.7656 | Buy Now |
DISTI #
RTOP100VR330JB
|
Avnet Americas | Res Thick Film 0.33 Ohm 5% 100W ±300ppm/°C SOT-227B Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RTOP100VR330JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$32.5984 / $51.7656 | Buy Now |
DISTI #
RTOP100VR330JB
|
Avnet Americas | Res Thick Film 0.33 Ohm 5% 100W ±300ppm/°C SOT-227B Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RTOP100VR330JB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$32.5984 / $51.7656 | Buy Now |
Part Details for RTOP100VR330JB
RTOP100VR330JB CAD Models
RTOP100VR330JB Part Data Attributes
|
RTOP100VR330JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTOP100VR330JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 100W, 0.33ohm, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 1500 V |