Part Details for RTOP200V25R0KB by Vishay Intertechnologies
Overview of RTOP200V25R0KB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTOP200V25R0KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2086
|
Newark | Rtop 200 25U 10% V Bo10 E /Box |Vishay RTOP200V25R0KB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2000 / $94.9300 | Buy Now |
DISTI #
RTOP200V25R0KB
|
Avnet Americas | Res Thick Film 25 Ohm 10% 200W ±150ppm/°C SOT-227B Screw Terminal Bolt-On Box - Boxed Product (Development Kits) (Alt: RTOP200V25R0KB) Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$72.7096 / $115.4572 | Buy Now |
Part Details for RTOP200V25R0KB
RTOP200V25R0KB CAD Models
RTOP200V25R0KB Part Data Attributes:
|
RTOP200V25R0KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RTOP200V25R0KB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 200W, 25ohm, 1500V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, SOT-227B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227B | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE AIR POWER : 5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.6 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 1500 V |